845-037-558-108

Heilind Number:EDA845-037-558-108
Manufacturer:EDAC
Manufacturer Number:845-037-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-108

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 37 positions in a single row, with a pitch of .1 inches for seamless integration. The right-angle mount orientation and sturdy housing material ensure secure and reliable connections, while the copper alloy contact material guarantees excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for smooth and efficient PCB connectivity.