845-037-558-112

Heilind Number:EDA845-037-558-112
Manufacturer:EDAC
Manufacturer Number:845-037-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-112

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 37 positions, offering ample space for secure and stable connections. The right-angle mount orientation allows for convenient installation on your PCB, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient signal transmission. It operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal connectivity and functionality.