845-037-558-403

Heilind Number:EDA845-037-558-403
Manufacturer:EDAC
Manufacturer Number:845-037-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-403

Detailed Description

Enhance connectivity and streamline your PCB design with this high-performance 37-position board-to-board connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek right-angle mount orientation, it offers both durability and space-saving convenience. The copper alloy contact material ensures reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse electronic applications. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission within your circuit layout. Perfect for demanding environments, this green connector is a versatile solution for your connectivity needs.