845-037-558-404

Heilind Number:EDA845-037-558-404
Manufacturer:EDAC
Manufacturer Number:845-037-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-404

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a single row layout, ensuring efficient and reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. With a contact material of Copper Alloy, you can trust in its conductivity and stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide easy and precise connections. Perfect for various electronic projects, this connector is a must-have in your toolkit. Upgrade your PCB assembly with confidence and ensure optimal performance with every connection.