845-037-558-408

Heilind Number:EDA845-037-558-408
Manufacturer:EDAC
Manufacturer Number:845-037-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-408

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector boasts a single row layout with 37 positions, perfect for seamless data transmission. Crafted with copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, it guarantees reliable conductivity and safety. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operable in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.