845-037-558-412

Heilind Number:EDA845-037-558-412
Manufacturer:EDAC
Manufacturer Number:845-037-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-412

Detailed Description

Enhance your PCB connections with our efficient Board To Board Card Edge Connector, featuring a single row design with 37 positions for seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliable performance. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.