845-037-558-603

Heilind Number:EDA845-037-558-603
Manufacturer:EDAC
Manufacturer Number:845-037-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek design in vibrant green, it boasts 37 positions and a single row layout, offering seamless integration for your electronic projects. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your setup with this essential connector and experience efficient and secure data transfer like never before.