845-037-558-604

Heilind Number:EDA845-037-558-604
Manufacturer:EDAC
Manufacturer Number:845-037-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 contact positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure and stable PCB connections, meeting your connectivity needs with ease. Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 contact positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding environments. Trust in this connector for secure and stable PCB connections, meeting your connectivity needs with ease.