845-037-559-101

Heilind Number:EDA845-037-559-101
Manufacturer:EDAC
Manufacturer Number:845-037-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a compact form factor, this connector boasts a single row layout with 37 positions, perfect for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports robust power delivery. Its right-angle mount orientation offers versatility in installation, and with a pitch of .1 inch and row spacing of .2 inch, precise connection is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB design with this essential component.