845-037-559-102

Heilind Number:EDA845-037-559-102
Manufacturer:EDAC
Manufacturer Number:845-037-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it offers 37 positions for optimal data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation and .1-inch pitch provide flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for efficient and secure electronic connections.