845-037-559-107

Heilind Number:EDA845-037-559-107
Manufacturer:EDAC
Manufacturer Number:845-037-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features 37 positions in a single row, with a precise pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Engineered for efficiency, its right-angle mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for demanding applications, from industrial to consumer electronics, this connector is a must-have for your connectivity needs.