845-037-559-402

Heilind Number:EDA845-037-559-402
Manufacturer:EDAC
Manufacturer Number:845-037-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector. Featuring 37 positions in a single row, it ensures efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with Copper Alloy contacts, it offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment. Designed for right-angle mounting, it suits various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your setup with this essential component for seamless performance.