845-037-559-412

Heilind Number:EDA845-037-559-412
Manufacturer:EDAC
Manufacturer Number:845-037-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-412

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB setup with this high-quality component.