845-037-559-603

Heilind Number:EDA845-037-559-603
Manufacturer:EDAC
Manufacturer Number:845-037-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, offering ample space for your connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable performance, even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your connectivity solutions with this essential component.