845-037-559-604

Heilind Number:EDA845-037-559-604
Manufacturer:EDAC
Manufacturer Number:845-037-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-037-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-037-559-604

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 37 positions in a single row, with a pitch of .1 inches for precision. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any application, while the Copper Alloy contact material guarantees optimal signal transfer. With a right angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability. Ideal for a range of electronic devices and systems, it is a essential component for seamless PCB connectivity.