845-038-500-112

Heilind Number:EDA845-038-500-112
Manufacturer:EDAC
Manufacturer Number:845-038-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-500-112

Detailed Description

Enhance your PCB connectivity with our 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, offering a perfect fit for your electronic assembly needs. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an operating temperature range of -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and a row spacing of .2 in, this connector facilitates precise and secure connections. Elevate your circuit board design with this essential component, ideal for applications in industries such as telecommunications, automotive, and consumer electronics.