845-038-500-203

Heilind Number:EDA845-038-500-203
Manufacturer:EDAC
Manufacturer Number:845-038-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-500-203

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board PCB Connector, featuring a durable housing made of UL 94V-0 Diallyl Phthalate. Designed for seamless integration, this connector offers two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient and secure data transmission. With 38 positions and straight mount orientation, it provides ample connectivity options for your electronic devices. Crafted with copper alloy contact material, it guarantees reliable performance in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with this essential component for your electronic projects.