845-038-500-602

Heilind Number:EDA845-038-500-602
Manufacturer:EDAC
Manufacturer Number:845-038-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-500-602

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Each contact is made of robust Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB assembly process with this essential component.