845-038-500-603

Heilind Number:EDA845-038-500-603
Manufacturer:EDAC
Manufacturer Number:845-038-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-500-603

Detailed Description

Enhance your PCB connectivity with our advanced Board-to-Board Card Edge Connector. Featuring 38 positions in a single row configuration, this connector ensures seamless data transfer at a high amperage of 3A. Crafted with precision, it guarantees reliable performance with its copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy integration, while its straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this efficient and durable component.