845-038-520-101

Heilind Number:EDA845-038-520-101
Manufacturer:EDAC
Manufacturer Number:845-038-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, making it ideal for efficient PCB setups. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. The 38 copper alloy contact positions ensure optimal signal transmission, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and longevity in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.