845-038-520-102

Heilind Number:EDA845-038-520-102
Manufacturer:EDAC
Manufacturer Number:845-038-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row, providing ample room for secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a valuable addition to any project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.