845-038-520-104

Heilind Number:EDA845-038-520-104
Manufacturer:EDAC
Manufacturer Number:845-038-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. With a single row design and a compact pitch of .1 inch, it offers seamless integration for your electronic components. The 38 copper alloy contacts ensure reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your PCB assembly with this essential connector.