845-038-520-108

Heilind Number:EDA845-038-520-108
Manufacturer:EDAC
Manufacturer Number:845-038-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-108

Detailed Description

Enhance connectivity in your PCB designs with this high-quality card edge connector. Featuring 38 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in tough operating conditions, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector guarantees optimal performance with a low pitch of .1 in and row spacing of .2 in. Its copper alloy contact material guarantees efficient power transmission, while the straight mount orientation facilitates hassle-free installation. Ideal for a range of applications, this green connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this essential component.