845-038-520-112

Heilind Number:EDA845-038-520-112
Manufacturer:EDAC
Manufacturer Number:845-038-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-112

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row with 38 positions and a .1-inch pitch, ensuring precise and efficient data transfer. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105°C. Ideal for various applications, this green-colored connector is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-quality connector, available now.