845-038-520-201

Heilind Number:EDA845-038-520-201
Manufacturer:EDAC
Manufacturer Number:845-038-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 38 positions arranged in two rows, offering ample room for efficient data transfer. Crafted with precision, the connector ensures reliable contact, thanks to its copper alloy construction. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal signal transmission. Operating flawlessly even in challenging environments, this connector has an impressive temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component. Available in a vibrant green color.