845-038-520-202

Heilind Number:EDA845-038-520-202
Manufacturer:EDAC
Manufacturer Number:845-038-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-202

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, it features 38 positions across 2 rows, ensuring optimal performance. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-lasting reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your PCB assembly with this high-quality connector for enhanced functionality and longevity.