845-038-520-203

Heilind Number:EDA845-038-520-203
Manufacturer:EDAC
Manufacturer Number:845-038-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 38 positions across 2 rows, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, coupled with copper alloy contacts, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for optimal performance.