845-038-520-207

Heilind Number:EDA845-038-520-207
Manufacturer:EDAC
Manufacturer Number:845-038-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 38 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.