845-038-520-212

Heilind Number:EDA845-038-520-212
Manufacturer:EDAC
Manufacturer Number:845-038-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 38 positions and a compact .1-inch pitch, perfect for high-density applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.