845-038-520-402

Heilind Number:EDA845-038-520-402
Manufacturer:EDAC
Manufacturer Number:845-038-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-402

Detailed Description

Enhance your PCB connectivity with this green Board To Board PCB Connector, featuring 38 positions for seamless integration. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable performance even in challenging environments. The straight mount orientation and compact .1-inch pitch design offer easy installation and space-saving benefits. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your electronic projects.