845-038-520-403

Heilind Number:EDA845-038-520-403
Manufacturer:EDAC
Manufacturer Number:845-038-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row layout, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in demanding environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.