845-038-520-404

Heilind Number:EDA845-038-520-404
Manufacturer:EDAC
Manufacturer Number:845-038-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 38 positions in a single row, this connector ensures seamless communication between PCBs. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable conductivity, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component.