845-038-520-412

Heilind Number:EDA845-038-520-412
Manufacturer:EDAC
Manufacturer Number:845-038-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 38 positions, ideal for complex circuitry. Crafted with precision, it ensures reliable contact with its copper alloy material. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your system with this essential component, a must-have in any professional or DIY electronics project.