845-038-520-502

Heilind Number:EDA845-038-520-502
Manufacturer:EDAC
Manufacturer Number:845-038-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 38 positions with two rows for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust durability while the copper alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in any PCB assembly.