845-038-520-512

Heilind Number:EDA845-038-520-512
Manufacturer:EDAC
Manufacturer Number:845-038-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts two rows of 38 positions each, with a pitch of .1 inches for optimal signal transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures high conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, it offers convenient installation and space-saving design. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your electronics with this essential component for seamless connectivity.