845-038-520-603

Heilind Number:EDA845-038-520-603
Manufacturer:EDAC
Manufacturer Number:845-038-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With contact material made of Copper Alloy, you can rely on its robust conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this reliable and high-quality component.