845-038-520-803

Heilind Number:EDA845-038-520-803
Manufacturer:EDAC
Manufacturer Number:845-038-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-803

Detailed Description

Enhance your PCB connectivity with this 38-position Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a straight mount orientation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material is crafted from high-quality Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for performance and longevity. Upgrade your electronic assemblies with this essential component for efficient and secure connections.