845-038-520-804

Heilind Number:EDA845-038-520-804
Manufacturer:EDAC
Manufacturer Number:845-038-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-804

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this 38-position connector features dual rows with a .1-inch pitch, ensuring efficient data transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a compact row spacing of .2 inches, it offers convenient installation and space-saving benefits for your electronic projects. Trust in its 3A amperage and compliant RoHS standards for safe and high-quality connectivity solutions. Elevate your PCB designs with this essential component.