845-038-520-807

Heilind Number:EDA845-038-520-807
Manufacturer:EDAC
Manufacturer Number:845-038-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-807

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it is designed for optimal power transmission, with a reliable amperage of 3 A. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety in all operating environments, while the copper alloy contact material guarantees efficient signal transfer. With two rows and 38 positions, it offers ample connectivity options, perfect for various applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.