845-038-520-808

Heilind Number:EDA845-038-520-808
Manufacturer:EDAC
Manufacturer Number:845-038-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for top-tier efficiency, this connector features two rows and 38 positions, delivering seamless interconnectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material and straight mount orientation further optimize conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your connectivity needs. Upgrade your systems with this essential component, available in a vibrant green color.