845-038-520-812

Heilind Number:EDA845-038-520-812
Manufacturer:EDAC
Manufacturer Number:845-038-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-520-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions spread across 2 rows, providing ample room for secure connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees excellent conductivity and signal transmission. Its straight mount orientation and compact design make it easy to install and optimize space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector for efficient and dependable performance.