845-038-521-101

Heilind Number:EDA845-038-521-101
Manufacturer:EDAC
Manufacturer Number:845-038-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features Copper Alloy contacts for reliable conductivity. The durable UL 94V-0 Diallyl Phthalate housing material guarantees longevity, even in demanding environments. With a low-profile design and straight mount orientation, it offers easy installation onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.