845-038-521-102

Heilind Number:EDA845-038-521-102
Manufacturer:EDAC
Manufacturer Number:845-038-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-102

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 38 positions and a pitch of .1 inches, it ensures precise and efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.