845-038-521-104

Heilind Number:EDA845-038-521-104
Manufacturer:EDAC
Manufacturer Number:845-038-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial uses. Upgrade your connectivity solutions with this high-performance connector.