845-038-521-107

Heilind Number:EDA845-038-521-107
Manufacturer:EDAC
Manufacturer Number:845-038-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-107

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 38 positions in a single row configuration with a .1-inch pitch, it ensures precise and reliable contact between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection and compliance with safety standards. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and a pitch of .1 inch, this connector facilitates effortless PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this essential component.