845-038-521-108

Heilind Number:EDA845-038-521-108
Manufacturer:EDAC
Manufacturer Number:845-038-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-108

Detailed Description

Enhance connectivity in your electronic devices with this 38-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row layout, ensuring efficient space utilization on your PCB. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable performance in a wide operating temperature range (-40 - 105 °C). With a pitch of .1 in and row spacing of .2 in, this green connector is perfect for high-speed data transmission. Upgrade your PCB assembly with this essential component for optimal functionality and performance.