845-038-521-112

Heilind Number:EDA845-038-521-112
Manufacturer:EDAC
Manufacturer Number:845-038-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-112

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring efficient and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it facilitates precise and stable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're working on a personal project or a commercial application, this connector is a must-have for seamless PCB assembly. Upgrade your connections today and experience enhanced performance like never before.