845-038-521-202

Heilind Number:EDA845-038-521-202
Manufacturer:EDAC
Manufacturer Number:845-038-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-202

Detailed Description

Upgrade your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a vibrant green color and a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 38 positions, it offers ample room for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure fitment. Its straight mount orientation further enhances installation convenience. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB setups with this essential component, perfect for professionals and DIY enthusiasts alike.