845-038-521-203

Heilind Number:EDA845-038-521-203
Manufacturer:EDAC
Manufacturer Number:845-038-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-203

Detailed Description

Enhance your PCB connectivity with our 38-position straight mount board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. With a 2-row configuration and .1 inch pitch, it offers efficient signal transfer for your electronic devices. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Trust in this high-quality connector for all your PCB assembly needs.