845-038-521-204

Heilind Number:EDA845-038-521-204
Manufacturer:EDAC
Manufacturer Number:845-038-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-038-521-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 38 positions with a .1-inch pitch and two rows for seamless integration. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.